Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-HIH-4031-001
Manufacturer Part #:

HIH-4031-001

Manufacturer:

Description: Board Mount Humidity Sensors 5.8V 3.5% SMD Humidity Sensor
Silverlight Page 2,086, Mouser Enhanced Catalog
PDF Page 2,086, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Humidity Sensors
RoHS: RoHS Compliant Details
RH Range: 0 % to 100 %
RH Accuracy: 3 %
Output Type: Analog
Supply Voltage - Max: 5.8 V
Supply Current: 500 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
325 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.77
  10: $12.88
  25: $11.45
  50: $11.39
  100: $10.90
  200: $10.48
  500: $9.98
  1,000: $9.33
  2,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HIH-5031-001
Board Mount Humidity Sensors 2.7 Vdc SMD HUMIDITY ...
Honeywell
1: $13.00
B45196H3106K109V17
Tantalum Capacitors - Solid SMD 16volts 10uF 10%
Kemet
1: $0.41
C3216X7R1C106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.44
GRM2195C1H103JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.36
C0603C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
GRM21BR61C106KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.30
OPA656N/250
High Speed Operational Amplifiers Wideband Stable ...
Texas Instruments
1: $10.35
DS2438Z+
Battery Management Smart Battery Monitor
Maxim Integrated
1: $5.76
ROM-1205S
DC/DC Converters 1W DC/DC 3kV UNREG 12Vin 5Vout
RECOM Power
1: $7.51
LM358APWR
Operational Amplifiers - Op Amps Dual Operational ...
Texas Instruments
1: $0.43
VS-30BQ100PBF
Schottky Diodes & Rectifiers 3.0 Amp 100 Volt
Vishay Semiconductors
1: $0.42
B3F-6000
Tactile Switches 6 X 6 FLAT 4.3mm
Omron Electronics
1: $0.35
TNPW080549K9BEEN
Thin Film Resistors - SMD 49.9Kohms .1% 25ppm
Vishay
1: $0.85
SF-1206S100-2
Fuses 1.00A 63V Fuse Slow Blow
Bourns
1: $0.68
TNPW080551K1BEEN
Thin Film Resistors - SMD 51.1Kohms .1% 25ppm
Vishay
1: $0.85
TNPW08052K49BEEN
Thin Film Resistors - SMD 2.49Kohms .1% 25ppm
Vishay
1: $0.85
11350
Circuit Board Hardware - PCB .125 x .360, 2-56 Tur ...
Keystone Electronics
1: $1.78
C330C102KGG5TA
Multilayer Ceramic Capacitors MLCC - Leaded 1000pF ...
Kemet
1: $2.85
434-18-181K-RC
Fixed Inductors 180uH 10% TOL.
Xicon
1: $0.41
SV05GC103KAA
Multilayer Ceramic Capacitors MLCC - Leaded SV05 0 ...
AVX
1: $11.50

111288534 126916482 144949695