Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-HIH-4030-003
Manufacturer Part #:

HIH-4030-003

Manufacturer:

Description: Board Mount Humidity Sensors 5.8V 3.5% SMD Humidity Sensor
Silverlight Page 2,086, Mouser Enhanced Catalog
PDF Page 2,086, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Humidity Sensors
RoHS: In Transition
RH Range: 0 % to 100 %
RH Accuracy: 3.5 %
Output Type: Analog
Supply Voltage - Max: 5.8 V
Supply Current: 500 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
232 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.71
  10: $10.56
  25: $9.98
  50: $9.35
  100: $8.96
  200: $8.61
  500: $8.32
  1,000: $8.03

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HIH-5030-001
Board Mount Humidity Sensors 2.7 Vdc SMD HUMIDITY ...
Honeywell
1: $9.04
HIH6130-021-001
Board Mount Humidity Sensors I2C,5 %RH,SOIC-8 SMD ...
Honeywell
1: $15.78
C0603C104J5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.35
1984620
Fixed Terminal Blocks PT 1.5/3-3.5H 3POS HRZ 3.5mm ...
Phoenix Contact
1: $0.51
DS9503P+
TVS Diodes - Transient Voltage Suppressors ESD Pro ...
Maxim Integrated
1: $0.91
1984617
Fixed Terminal Blocks PT 1.5/2-3.5H 2POS HRZ 3.5mm ...
Phoenix Contact
1: $0.34
DS2438Z+
Battery Management Smart Battery Monitor
Maxim Integrated
1: $6.76
2N3904BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.18
3362P-1-103LF
Trimmer Resistors - Through Hole 1/4"SQ 10KOHMS 10 ...
Bourns
1: $1.02
3362P-1-104LF
Trimmer Resistors - Through Hole 1/4"SQ 100KOHMS 1 ...
Bourns
1: $1.02
AVR-ISP500
Programmers - Processor Based USB AVR PROGRAMMER
Olimex Ltd.
0: $0.00
K104K15X7RF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.10
1N4148,133
Diodes - General Purpose, Power, Switching Diode S ...
NXP Semiconductors
1: $0.10
3362P-1-223LF
Trimmer Resistors - Through Hole 1/4"SQ 22KOHMS 10 ...
Bourns
1: $1.02
MC33269DT-5.0G
Low Dropout Regulators - LDO 5.0V ADJ 800mA
ON Semiconductor
1: $0.87
SSL-LX25583GD
Standard LEDs - Through Hole LED PMI
Lumex
1: $0.21
ABL-16.000MHZ-B2
Crystals +/-20ppm 16MHZ FUNDAMENTAL
ABRACON
1: $0.39
5227161-7
RF Connectors R.A. JACK 50 OHM
TE Connectivity / AMP
1: $3.50
MF1/4LCT52R823G
Metal Film Resistors - Through Hole 1/4 WATT 82K O ...
KOA Speer
1: $0.07
OZ-SH-105LM1,294
General Purpose Relays SPST-NO 16A 5VDC
TE Connectivity / OEG
1560: $1.53

144949695 142336017 126916482