|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-HIH-4030-001
Manufacturer Part #:

HIH-4030-001

Manufacturer:

Description:
Board Mount Humidity Sensors 5.8 VDC SMD Humidity Sensor
Mouser Online Catalog Page 2,094, Mouser Online Catalog
PDF Page 2,094, PDF Catalog Page
HIH-4030-001 Datasheet HIH-4030-001 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Humidity Sensors
RoHS: RoHS Compliant Details
Brand: Honeywell
RH Range: 0 % to 100 %
RH Accuracy: 3.5 %
Mounting Style: SMD/SMT
Output Type: Analog
Operating Supply Current: 200 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: 8.59 mm X 4.17 mm X 2.67 mm
Supply Voltage - Max: 5.8 V
Supply Voltage - Min: 4 V
Packaging: Reel
Product: Board Mount
Series: HIH-4030/31
Factory Pack Quantity: 1000
Tradename: HumidIcon
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RN131C/RM WiFi / 802.11 Modules 412
ST-LINK/V2 Programmers - Processor Based 51
TEMT6000X01 Ambient Light Sensors 17,446
DS2438Z+ Battery Management 1,272
DS2408S+ Interface - Specialized 1,540
L7805CD2T-TR Linear Voltage Regulators 17,553
7BB-20-6L0 Audio Indicators & Alerts 8,250
NCP21XV103J03RA NTC Thermistors 16,863
LM4040AIZ-10.0/NOPB Voltage References 2,841
LM4040AIZ-5.0/NOPB Voltage References 1,598
Real Time Availability
Stock:
654 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$12.40
10:
$9.55
25:
$9.03
50:
$8.46
100:
$8.11
250:
$7.79
500:
$7.53
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$7.26
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

103326689 111288534 144949695 147914401 126916482 141411018 142336017 197847692 195346910 146982094