Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-HIH-4021-004
Manufacturer Part #:

HIH-4021-004

Manufacturer:

Description: Board Mount Humidity Sensors - 40 C to + 85 C Humidity Sensors
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Humidity Sensors
RoHS: RoHS Compliant Details
RH Range: 0 % to 100 %
RH Accuracy: +/- 3.5 %
Package / Case: SIP
Output Type: Analog
Supply Voltage - Max: 5.8 V
Supply Current: 500 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
35 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $33.44
  10: $31.74
  25: $30.16
  50: $28.32
  100: $24.91
  200: $21.51
  500: $18.48
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HIH6131-000-001
Board Mount Humidity Sensors SPI,4%RH,SOIC-8 SMD H ...
Honeywell
1: $25.96
USB3320C-EZK-TR
USB Interface IC High Speed USB 1.8V ULPI
Microchip Technology
1: $1.80
INA122UA
Instrumentation Amplifiers Single Supply MicroPowe ...
Texas Instruments
1: $6.63
INA118U
Instrumentation Amplifiers Precision Low Power Ins ...
Texas Instruments
1: $11.47
ADS1274IPAPT
Analog to Digital Converters - ADC Quad 128kHz Sim ...
Texas Instruments
1: $23.94
XF2M-1015-1A
FFC & FPC Connectors .5mm Rotary BackLock SMT Dual ...
Omron Electronics
1: $1.09
B3U-1000P
Tactile Switches Top Actuated w/o boss w/o ground
Omron Electronics
1: $1.03
MSP430G2553IN20
16-bit Microcontrollers - MCU Mixed Signal MCU
Texas Instruments
1: $2.43
C0603C475K8PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10vol ...
Kemet
1: $0.25
ATMEGA1281-16AU
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPRO ...
Atmel
1: $9.22
UA78M33CDCY
Linear Regulators - Standard 500mA 3.3V Fixed
Texas Instruments
1: $0.53
MC9S08DZ16AMLC
8-bit Microcontrollers - MCU 16K FLASH, 1K RAM EEP ...
Freescale Semiconductor
1: $5.78
1206L012WR
Resettable Fuses 30V 1206 .125A SURF MOUNT
Littelfuse
1: $0.45
SL353LT
Board Mount Hall Effect / Magnetic Sensors Micro o ...
Honeywell
1: $0.76
OPA333AIDCKT
Operational Amplifiers - Op Amps 1.8V 17uA 2uV mic ...
Texas Instruments
1: $2.67
RK09L114001T
Potentiometers Flat 20mm 10k
ALPS
1: $1.07
MAX491EEPD+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $5.44
MAX6956AAI+
LED Display Drivers 2.5-5.5V 20/28Port LED Display ...
Maxim Integrated
1: $7.69
5EFM1S
AC Power Entry Modules 5A IEC-.110 FASTON GNR PURP ...
TE Connectivity / Corcom
1: $31.30
HIH-4021-003
Board Mount Humidity Sensors - 40 C to + 85 C Humi ...
Honeywell
1: $23.38

126916482 144949695 111288534