|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-HIH-4021-002
Manufacturer Part #:

HIH-4021-002

Manufacturer:

Description:
Board Mount Humidity Sensors - 40 C to + 85 C Humidity Sensors
Mouser Online Catalog Page 2,094, Mouser Online Catalog
PDF Page 2,094, PDF Catalog Page
HIH-4021-002 Datasheet HIH-4021-002 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Humidity Sensors
RoHS: RoHS Compliant Details
Brand: Honeywell
RH Range: 0 % to 100 %
RH Accuracy: 3.5 %
Mounting Style: Through Hole
Output Type: Analog
Operating Supply Current: 200 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: SIP-3
Supply Voltage - Max: 5.8 V
Supply Voltage - Min: 4 V
Packaging: Bulk
Product: Board Mount
Series: HIH-4010/4020/4021
Factory Pack Quantity: 10
Tradename: HumidIcon
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,733,950
STM8L151F3U6TR 8-bit Microcontrollers - MCU 2,790
TLV70433DBVR LDO Voltage Regulators 9,961
3296W-1-504LF Trimmer Resistors - Through Hole 1,324
CRCW06031K00FKEA Thick Film Resistors - SMD 665,374
CRCW060310K0FKEA Thick Film Resistors - SMD 919,627
C0805C106M4PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 71,534
ZTX855 Bipolar Transistors - BJT 3,707
CL-50 Inrush Current Limiters 859
DMG3420U-7 MOSFET 15,375
Real Time Availability
Stock:
29 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$26.19
5:
$22.14
10:
$20.93
20:
$19.60
50:
$18.78
100:
$18.05
200:
$17.22
500:
$16.83

To add to a project, please Log In.

103326689 141411018 197847692 144949695 146982094 126916482 142336017 147914401 195346910