Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-HIH-4021-001
Manufacturer Part #:

HIH-4021-001

Manufacturer:

Description: Board Mount Humidity Sensors - 40 C to + 85 C Humidity Sensors
Silverlight Page 2,086, Mouser Enhanced Catalog
PDF Page 2,086, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Humidity Sensors
RoHS: RoHS Compliant Details
RH Range: 0 % to 100 %
RH Accuracy: 3 %
Package / Case: SIP
Output Type: Analog
Supply Voltage - Max: 5.8 V
Supply Current: 500 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
127 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $31.86
  10: $30.24
  25: $28.74
  50: $22.75
  100: $20.85
  200: $19.34
  500: $17.27
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS2438AZ+
Battery Management Smart Battery Monitor
Maxim Integrated
1: $5.76
151-203-RC
Test Points SM BLK TERM
Kobiconn
1: $0.30
T491A104K035AT
Tantalum Capacitors - Solid SMD 35V 0.1uF 10% "A"
Kemet
1: $0.32
ERA-8AEB202V
Thin Film Resistors - SMD 1206 2.0Kohm 0.1% 25ppm
Panasonic Electronic Components
1: $1.73
B57213P0409M351
Inrush Current Limiters 4OHMS 6A 470UF RMIN@IMAX 0 ...
EPCOS
1: $1.01
INA126UA/2K5
Instrumentation Amplifiers Micropower Single & Dua ...
Texas Instruments
1: $2.80
OPA340NA/3K
Operational Amplifiers - Op Amps Single-Supply Rai ...
Texas Instruments
1: $2.00
L78L05ABUTR
Linear Regulators - Standard 5.0V 0.1A Positive
STMicroelectronics
1: $0.59
1725698
Fixed Terminal Blocks 6P 2.54mm 90DEG
Phoenix Contact
1: $3.64
MSP430F5635IPZ
16-bit Microcontrollers - MCU MIXED SIGNAL MCU
Texas Instruments
1: $10.68
ERA-8AEB102V
Thin Film Resistors - SMD 1206 1.0Kohm 0.1% 25ppm
Panasonic Electronic Components
1: $1.73
282834-2
Fixed Terminal Blocks 2P SIDE ENTRY 2.54mm
TE Connectivity / AMP
1: $0.74
3PCV-10-006
Barrier Terminal Blocks TRI-BARRIER .250" 10
TE Connectivity / AMP
1: $6.02
282834-4
Fixed Terminal Blocks 4P SIDE ENTRY 2.54mm
TE Connectivity / AMP
1: $1.40
T491A106K010AS-F
Tantalum Capacitors - Solid SMD 10.0uF 10V 10% Cas ...
Cornell Dubilier
1: $0.35
FCA1206A105M-H3
Film Capacitors 1.0UF 10V 20%
Cornell Dubilier
1: $0.84
HIH-4021-002
Board Mount Humidity Sensors - 40 C to + 85 C Humi ...
Honeywell
1: $31.24
SFH 203 P
Photodiodes PHOTODIODE
OSRAM Opto Semiconductors
1: $1.42
EMKA350ADA4R7MD55G
Aluminum Electrolytic Capacitors - SMD 35V 4.7uF
United Chemi-Con
1: $0.33
HIH-4020-001
Board Mount Humidity Sensors - 40 C to + 85 C Humi ...
Honeywell
1: $27.48

126916482 111288534 144949695