|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-HIH-4020-004
Manufacturer Part #:

HIH-4020-004

Manufacturer:

Description:
Board Mount Humidity Sensors - 40 C to + 85 C Humidity Sensors
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Humidity Sensors
RoHS: RoHS Compliant Details
Brand: Honeywell
RH Range: 0 % to 100 %
RH Accuracy: 3.5 %
Mounting Style: Through Hole
Output Type: Analog
Operating Supply Current: 200 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: SIP-3
Supply Voltage - Max: 5.8 V
Supply Voltage - Min: 4 V
Packaging: Reel
Product: Board Mount
Series: HIH-4010/4020/4021
Factory Pack Quantity: 10
Tradename: HumidIcon
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ST-LINK/V2 Programmers - Processor Based 51
INA125P Instrumentation Amplifiers 372
SN74LVC8T245DWR Translation - Voltage Levels 11,864
LP2950ACZ-5.0/NOPB LDO Voltage Regulators 9,175
LMC662CM/NOPB Operational Amplifiers - Op Amps 3,407
RS-25-12 Switching Power Supplies 473
STM32L100C-DISCO Development Boards & Kits - ARM 57
LM358N Operational Amplifiers - Op Amps 10,818
M64W104KB40 Trimmer Resistors - Through Hole 496
INA125UA Instrumentation Amplifiers 454
Real Time Availability
Stock:
20 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$25.17
5:
$21.27
10:
$20.11
20:
$18.84
50:
$18.05
100:
$17.35
200:
$16.54
500:
$16.17

To add to a project, please Log In.

103326689 141411018 197847692 126916482 144949695 147914401 142336017 146982094 195346910