Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-HIH-4000-005
Manufacturer Part #:

HIH-4000-005

Manufacturer:

Description: Board Mount Humidity Sensors HYCAL SENSING PROD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Humidity Sensors
RH Range: 0 % to 100 %
RH Accuracy: 3.5 %
Package / Case: SIP
Output Type: Analog
Supply Voltage - Max: 5.8 V
Supply Voltage - Min: 4 V
Supply Current: 200 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Brand: Honeywell
Product: Board Mount
Series: HIH-4000
Factory Pack Quantity: 5
Tradename: HumidIcon
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 174
Multiples: 1
Pricing (USD)
  174: $14.31
  200: $13.76
  500: $13.29
  1,000: Quote
 

To add to a project, please Log In.

126916482 142336017 195346910 103326689 144949695 146982094