Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-HIH-4000-004
Manufacturer Part #:

HIH-4000-004

Manufacturer:

Description: Board Mount Humidity Sensors 1.27mm lead pitch SIP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Humidity Sensors
RoHS: RoHS Compliant Details
RH Range: 0 % to 100 %
RH Accuracy: +/- 3.5 %
Package / Case: SIP
Output Type: Analog
Supply Voltage - Max: 5.8 V
Supply Current: 500 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Factory Pack Quantity: 5
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
68 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.15
  10: $17.59
  25: $16.98
  50: $16.34
  100: $15.87
  200: $15.30

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS74401RGWT
Low Dropout Regulators - LDO 3A LDO w/ Prog Soft-S ...
Texas Instruments
1: $7.20
TPS5430DDA
DC/DC Switching Regulators 5.5 to 36V Input 3A Ste ...
Texas Instruments
1: $5.06
DS18B20+
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $5.53
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
ATMEGA168-20PU
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPR ...
Atmel
1: $3.11
104M06QC100
Film Capacitors 600V .1uF 100 OHM
Cornell Dubilier
1: $5.33
LM35CAZ/NOPB
Board Mount Temperature Sensors PREC CENTIGRADE TE ...
Texas Instruments
1: $5.00
MPX4115A
Board Mount Pressure / Force Sensors PRES SEN INTE ...
Freescale Semiconductor
1: $16.07
D6F-V03A1
Flow Sensors MEMS Velocity Sensor Air 0-3m/Sec
Omron Electronics
1: $20.67
G6B-2214P-US-DC24
General Purpose Relays Standard DPST-NO 24VDC
Omron Electronics
1: $6.13
VN0300L-G
MOSFET 30V 1.2Ohm
Supertex
1: $1.08
L7805CP
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.78
RC55Y-1K0BI
Metal Film Resistors - Through Hole 1Kohm 0.1%
Welwyn Components
1: $1.94
C1210C475K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.67
K825P
Transistor Output Optocouplers Photodarlington Out ...
Vishay Semiconductors
1: $0.58
105-0751-001
Test Plugs & Test Jacks TEST JACK WHITE
Johnson / Emerson Connectivity Solutions
1: $0.67
HEL-777-A-T-0
Industrial Temperature Sensors THERMISTORS plastic ...
Honeywell
1: $14.71
1021
Battery Holders, Snaps & Contacts AAA PC Battery H ...
Keystone Electronics
1: $1.38
1828825
Pluggable Terminal Blocks GIC 2.5/4-ST-7.62
Phoenix Contact
1: $5.92
LM339NG
Comparator ICs 3-36V Qud Comparator Commercial Tem ...
ON Semiconductor
1: $0.47

111288534 126916482 144949695