|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-HIH-4000-003
Manufacturer Part #:

HIH-4000-003

Manufacturer:

Description:
Board Mount Humidity Sensors SENSING ACCURACY3.5% lead pitch SIP
Mouser Online Catalog Page 2,094, Mouser Online Catalog
PDF Page 2,094, PDF Catalog Page
HIH-4000-003 Datasheet HIH-4000-003 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Humidity Sensors
RoHS: RoHS Compliant Details
Brand: Honeywell
RH Range: 0 % to 100 %
RH Accuracy: 3.5 %
Mounting Style: Through Hole
Output Type: Analog
Operating Supply Current: 200 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: SIP-3
Supply Voltage - Max: 5.8 V
Supply Voltage - Min: 4 V
Packaging: Reel
Product: Board Mount
Series: HIH-4000
Factory Pack Quantity: 5
Tradename: HumidIcon
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
KPPX-4P DC Power Connectors 15,609
HIH-4000-001 Board Mount Humidity Sensors 1,191
HEL-705-U-1-12-00 Industrial Temperature Sensors 754
3-6318490-6 Board to Board & Mezzanine Connectors 2,304
AD590JH Board Mount Temperature Sensors 399
HIH-4031-001 Board Mount Humidity Sensors 204
1NT1-3 Toggle Switches 183
U77-A1114-100T I/O Connectors 1,636
UE75-A20-3000T I/O Connectors 1,184
Real Time Availability
Stock:
65 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$24.40
5:
$20.62
10:
$19.50
25:
$18.26
50:
$17.50
100:
$16.82
250:
$16.04
500:
$15.68

To add to a project, please Log In.

111288534 103326689 141411018 197847692 126916482 144949695 147914401 142336017 146982094 195346910