Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-HIH-4000-002
Manufacturer Part #:

HIH-4000-002

Manufacturer:

Description: Board Mount Humidity Sensors HUMIDITY RANGE:0-100 lead pitch SIP
Silverlight Page 2,086, Mouser Enhanced Catalog
PDF Page 2,086, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Humidity Sensors
RoHS: RoHS Compliant Details
RH Range: 0 % to 100 %
RH Accuracy: 3 %
Package / Case: SIP
Output Type: Analog
Supply Voltage - Max: 5.8 V
Supply Current: 500 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Factory Pack Quantity: 5
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
214 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.53
  10: $17.57
  25: $16.70
  50: $15.92
  100: $15.21
  250: $14.56
  500: $13.77

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
TWR-5/3000-15/500-D12A-C
DC/DC Converters 20W +/-5/+/-15V
Murata Power Solutions
1: $92.40
2N2219A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.71
DS18S20+
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $5.39
GRM32ER71A226KE20L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.69
USBMULTILINKBDME
Programmers - Processor Based USB BDM MULTILINK CA ...
Freescale Semiconductor
1: $99.00
PIC18F4520-I/P
8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O
Microchip Technology
1: $5.19
T90S1D12-12
General Purpose Relays SPST-NO PCB 12VDC
TE Connectivity / P&B
1: $3.36
43860-0001
Ethernet & Telecom Connectors RA 8/8 INVERTED RJ45 ...
Molex
1: $0.88
OPA2227U
Operational Amplifiers - Op Amps High Prec Low Noi ...
Texas Instruments
1: $10.45
TLV3491AIDBVT
Comparator ICs Single Nanopower Push-Pull Output
Texas Instruments
1: $0.84
2N4401BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.19
LM335Z
Board Mount Temperature Sensors Precision 1 Deg Ce ...
STMicroelectronics
1: $0.70
DS2438Z+
Battery Management Smart Battery Monitor
Maxim Integrated
1: $5.76
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
AI-4228-TF-LW140-3-R
Audio Indicators & Alerts PZ 105dB 2800Hz 12DC
PUI Audio
1: $3.59
T93YA503KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 50K
Vishay/Sfernice
1: $1.58
LPC175CTP
LED Light Pipes Round Lightpipe 1.75" Clear
VCC
1: $0.44
HCH-1000-001
Board Mount Humidity Sensors 1 kHz to 100 kHz 0 % ...
Honeywell
1: $4.38
MPXA4115AC6U
Board Mount Pressure / Force Sensors PRES SEN BAP ...
Freescale Semiconductor
1: $16.35

111288534 126916482 144949695