Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-HIH-4000-001
Manufacturer Part #:

HIH-4000-001

Manufacturer:

Description: Board Mount Humidity Sensors 2.54MM SIP lead pitch SIP
Silverlight Page 2,086, Mouser Enhanced Catalog
PDF Page 2,086, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Humidity Sensors
RoHS: RoHS Compliant Details
RH Range: 0 % to 100 %
RH Accuracy: 3 %
Package / Case: SIP
Output Type: Analog
Supply Voltage - Max: 5.8 V
Supply Current: 500 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Factory Pack Quantity: 5
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
386 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.89
  10: $17.92
  25: $17.03
  50: $16.23
  100: $15.51
  250: $14.85
  500: $14.04

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XBP24-AUI-001
Zigbee / 802.15.4 Modules 2.4Ghz XBee-PRO 256000 B ...
Digi International
1: $32.00
DS2438AZ+
Battery Management Smart Battery Monitor
Maxim Integrated
1: $5.76
XT09-SI
RF Modules 900MHz - XTend
Digi International
1: $179.00
50-57-9402
Headers & Wire Housings HSG 2P SINGLE ROW POSITIVE ...
Molex
1: $0.49
DS1822+
Board Mount Temperature Sensors 1-Wire Digital The ...
Maxim Integrated
1: $4.35
5016
Test Points TEST POINT SMD
Keystone Electronics
1: $0.64
LM335Z
Board Mount Temperature Sensors Precision 1 Deg Ce ...
STMicroelectronics
1: $0.70
DRV8402DKD
Motor / Motion / Ignition Controllers & Drivers Du ...
Texas Instruments
1: $17.56
HCM0703-4R7-R
Fixed Inductors 4.7uH 10.0A SMD HIGH CURRENT
Coiltronics / Cooper Bussmann
1: $1.30
2N7002
MOSFET N-CHANNEL 60V 115mA
Fairchild Semiconductor
1: $0.21
MAL202117102E3
Aluminum Electrolytic Capacitors - Leaded 1000uF 4 ...
Vishay/BC Components
1: $2.03
70107-0001
Headers & Wire Housings HSG 2P W/O EARS SINGLE ROW
Molex
1: $0.79
282834-4
Fixed Terminal Blocks 4P SIDE ENTRY 2.54mm
TE Connectivity / AMP
1: $1.40
MPX2050DP
Board Mount Pressure / Force Sensors PRES SEN COMP ...
Freescale Semiconductor
1: $12.19
NBB75DSIB
RF Connectors BNC JCK ISOLATED
Neutrik
1: $9.33
BK/HTB-42I-R
Fuse Holders PANEL MOUNT
Cooper Bussmann
1: $3.40
PV36Y103C01B00
Trimmer Resistors - Through Hole 10Kohms 10mm Squa ...
Murata Electronics
1: $1.69
RC07GF104J
Carbon Composition Resistors 100K OHM 5%
IRC
1: $0.28
RC1/4202JB
Carbon Composition Resistors 2.0Kohms 5%
Kamaya
1: $0.29
R5GBLKBLKHF0
Rocker Switches & Paddle Switches DPDT (ON)-OFF-(O ...
E-Switch
1: $2.20

126916482 144949695 111288534