|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-HFE3637-001/XBA
Manufacturer Part #:

HFE3637-001/XBA

Manufacturer:

Description:
Laser Diodes Fibre Optic Products
Share |
Manufacturer: Honeywell
Product Category: Laser Diodes
RoHS: RoHS Compliant Details
Wavelength: 850 nm
Brand: Honeywell
Differential Efficiency: 0.3 mW/mA
Fall Time: 400 ps
If - Forward Current: 10 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Rise Time: 400 ps
Series Resistance: 25 Ohms
Factory Pack Quantity: 25
Vf - Forward Voltage: 1.75 V
Vr - Reverse Voltage: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
22 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$88.68
5:
$79.83
10:
$72.57
50:
$66.51
100:
$61.40

To add to a project, please Log In.

121159121 146259450