|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-HFD3065-002/XBA
Manufacturer Part #:

HFD3065-002/XBA

Manufacturer:

Description:
Photodiodes Fiber Optic Products
PDF Data Sheet
 
Share |
Manufacturer: Honeywell
Product Category: Photodiodes
RoHS: RoHS Compliant Details
Product: PIN Photodiodes
Reverse Voltage: 50 V
Maximum Dark Current: 5 nA
Peak Wavelength: 900 nm
Rise Time: 3.5 ns
Fall Time: 3.5 ns
Brand: Honeywell
Dark Current: 1 nA
Mounting Style: PCB
Responsivity: 0.55 A/W
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
25 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $78.83
  5: $70.95
  10: $64.50
  50: $59.13
  100: $54.58
  500: Quote

To add to a project, please Log In.


This product is also available in:
121159121 146259450 179002910 115506145 126916482 142336017 195346910 144949695 150426793