Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-HAFUHT0200L4AXT
Manufacturer Part #:

HAFUHT0200L4AXT

Manufacturer:

Description: Flow Sensors 200 LPM, DO I2C FG3/8 ThrdPneumAdapt
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 2,087, Mouser Enhanced Catalog
PDF Page 2,087, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
RoHS: RoHS Compliant Details
Sensor Type: Digital Airflow
Analog Output: - 0.3 VDC to 3 VDC
Supply Voltage: 3 V to 10 V
Series: HAF
Type: High Accuracy Digital Airflow Sensor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $151.92
  10: $143.58
  25: $137.99
  50: $131.42
  100: Quote
 
 

To add to a project, please Log In.

126916482 121919343 138732278 144949695 125483223