|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-HAFUHM0200L4AXT
Manufacturer Part #:

HAFUHM0200L4AXT

Manufacturer:

Description:
Flow Sensors 200 LPM, DO I2C ManiMt PneumAdapt
Mouser Online Catalog Page 2,095, Mouser Online Catalog
PDF Page 2,095, PDF Catalog Page
HAFUHM0200L4AXT Datasheet HAFUHM0200L4AXT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Flow Sensors
RoHS: RoHS Compliant Details
Sensor Type: Digital Airflow
Range: 200 SLPM
Accuracy: 3.5 %
For Use With: Air
Operation Mode: Unidirectional
Operating Supply Voltage: 3 V to 10 V
Brand: Honeywell
Output Type: Digital
Packaging: Bulk
Series: HAF
Tradename: Zephyr
Type: High Accuracy Air Flow Sensor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$166.80
10:
$141.53
25:
$136.03
50:
$129.74

To add to a project, please Log In.

121919343 126916482 144949695 142336017 195346910 138732278 125483223 165065863