|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-HAFUHM0010L4AXT
Manufacturer Part #:

HAFUHM0010L4AXT

Manufacturer:

Description:
Flow Sensors 10 LPM Digi Out I2C Manifold Mnt Adapter
Mouser Online Catalog Page 2,095, Mouser Online Catalog
PDF Page 2,095, PDF Catalog Page
HAFUHM0010L4AXT Datasheet HAFUHM0010L4AXT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Flow Sensors
RoHS: RoHS Compliant Details
Sensor Type: Digital Airflow
Range: 10 SLPM
Accuracy: 3.5 %
For Use With: Air
Operation Mode: Unidirectional
Operating Supply Voltage: 3 V to 10 V
Brand: Honeywell
Output Type: Digital
Packaging: Bulk
Series: HAF
Tradename: Zephyr
Type: High Accuracy Air Flow Sensor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
18 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$166.82
2:
$136.05
5:
$129.75
10:
$125.28
25:
$122.62

To add to a project, please Log In.

126916482 144949695 138732278 142336017 195346910 125483223 165065863