|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-HAFUHH0200L4AXT
Manufacturer Part #:

HAFUHH0200L4AXT

Manufacturer:

Description:
Flow Sensors 200LPM,DOI2,MISO5356 22mm OD PneumAdapt
Mouser Online Catalog Page 2,095, Mouser Online Catalog
PDF Page 2,095, PDF Catalog Page
HAFUHH0200L4AXT Datasheet HAFUHH0200L4AXT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Flow Sensors
RoHS: RoHS Compliant Details
Sensor Type: Digital Airflow
Range: 200 SLPM
Accuracy: 3.5 %
For Use With: Air
Operation Mode: Unidirectional
Operating Supply Voltage: 3 V to 10 V
Brand: Honeywell
Output Type: Digital
Series: HAF
Tradename: Zephyr
Type: High Accuracy Air Flow Sensor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMZ31710RVQT Voltage Regulators - Switching Regulators 426
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,825,152
MAX4820EUP+ Gate Drivers 3,488
BSH201,215 MOSFET 86,774
MCF51JM128VLH 32-bit Microcontrollers - MCU 1,136
SKY13290-313LF RF Switch ICs 3,898
2861010002 Ferrite Toroids / Ferrite Rings 3,525
LTWUB-20PMFP-SC8001 USB Connectors 429
CRCW2010150KFKEF Thick Film Resistors - SMD 8,250
BLM18BB470SN1D EMI Filter Beads, Chips & Arrays 16,316
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$166.80
10:
$141.53
25:
$136.03
50:
$129.74

To add to a project, please Log In.

121919343 138732278 126916482 144949695 165065863 125483223 142336017 195346910