Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-HAFBSS0200C2AX3
Manufacturer Part #:

HAFBSS0200C2AX3

Manufacturer:

Description: Flow Sensors SHORT PORT SNAP MOUNT, 3.3Vdc
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
RoHS: RoHS Compliant Details
Sensor Type: Digital Airflow
Rated Range: 200 cm/min
Accuracy/Reliability: +/- 2.5 %
Analog Output: - 0.3 V
Supply Voltage: 3.3 V
Port Size: Short Port
Type: High Accuracy Digital Airflow Sensor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 20
Multiples: 1
Pricing (USD)
  20: $83.36
  25: $79.84
  50: $74.46
  100: $71.85
  250: Quote

To add to a project, please Log In.

125483223 126916482 144949695 138732278