|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-HAFBSF0200CAAX3
Manufacturer Part #:

HAFBSF0200CAAX3

Manufacturer:

Description:
Flow Sensors Short Port 3VDC +/-2.5% 200SCCM
Mouser Online Catalog Page 2,095, Mouser Online Catalog
PDF Page 2,095, PDF Catalog Page
HAFBSF0200CAAX3 Datasheet HAFBSF0200CAAX3 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Flow Sensors
RoHS: RoHS Compliant Details
Sensor Type: Air Flow
Range: 200 SCCM
Accuracy: 2.5 %
For Use With: Air
Operation Mode: Bidirectional
Operating Supply Voltage: 3.3 V
Brand: Honeywell
Output Type: Digital
Port Size: Short Port
Series: HAF
Factory Pack Quantity: 30
Tradename: Zephyr
Type: High Accuracy Air Flow Sensor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
29 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$94.51
10:
$80.19
25:
$77.07
50:
$73.51
100:
$70.97

To add to a project, please Log In.

165065863 124568401 126916482 138732278 144949695 125483223 142336017 195346910