Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-HAFBLF0750C4AX5
Manufacturer Part #:

HAFBLF0750C4AX5

Manufacturer:

Description: Flow Sensors 750 sccm,Long Port Digital,Fast Mt, 5V
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,087, Mouser Enhanced Catalog
PDF Page 2,087, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
RoHS: RoHS Compliant Details
Sensor Type: Air Flow
Rated Range: 750 SCCM
Accuracy/Reliability: +/- 2.5 % Full Scale
Analog Output: - 0.3 VDC to + 6 VDC
Supply Voltage: 5 V
Port Size: Long Port
Series: HAF
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
25 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $81.66
  10: $69.14
  25: $68.96
  50: $67.82

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HAFBLF0750CAAX5
Flow Sensors 750 sccm,Long Port Analog,Fast Mt, 5V
Honeywell
1: $69.40
HAFBLF0050C4AX5
Flow Sensors 50 sccm,Long Port Digital,Fast Mt, 5V
Honeywell
1: $81.66
DM240001
Development Boards & Kits - PIC / DSPIC PICDEM PIC ...
Microchip Technology
1: $129.99
HSCDRRN001ND2A5
Board Mount Pressure / Force Sensors DIP,DUAL RAD ...
Honeywell
1: $57.44
HSCMRRN060PDSA3
Board Mount Pressure / Force Sensors Dual Rad Port ...
Honeywell
1: $36.47
HSCDRRN004MG2A3
Board Mount Pressure / Force Sensors DIP, Dual Rad ...
Honeywell
1: $57.44
HSCSAAN004NG2A3
Board Mount Pressure / Force Sensors SIP,Dual Axia ...
Honeywell
1: $57.44
MA240014
Daughter Cards & OEM Boards PIC24F Plug-In Mod
Microchip Technology
1: $25.00
AC164131
Daughter Cards & OEM Boards USB PICtail Plus Daugh ...
Microchip Technology
1: $60.00

124568401 126916482 144949695 182994120 125483223 138732278