|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-HAFBLF0200C4AX3
Manufacturer Part #:

HAFBLF0200C4AX3

Manufacturer:

Description:
Flow Sensors Long Port ,Bidirec 200sccm, 5Vdc
Mouser Online Catalog Page 2,095, Mouser Online Catalog
PDF Page 2,095, PDF Catalog Page
HAFBLF0200C4AX3 Datasheet HAFBLF0200C4AX3 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Flow Sensors
Sensor Type: Air Flow
Range: 200 SCCM
Accuracy: 2.5 %
For Use With: Air
Operation Mode: Bidirectional
Operating Supply Voltage: 3.3 V
Brand: Honeywell
Output Type: Digital
Port Size: Long Port
Series: HAF
Factory Pack Quantity: 30
Tradename: Zephyr
Type: High Accuracy Air Flow Sensor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1GT101DC Industrial Hall Effect / Magnetic Sensors 276
09454521504 Ethernet Cables / Networking Cables 35
HAFBLF0200C4AX5 Flow Sensors 21
SSCMANN060PG2A3 Board Mount Pressure Sensors 10
HEL-705-U-0-12-00 Industrial Temperature Sensors 307
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$94.51
10:
$80.19
25:
$77.07
50:
$73.51
100:
$70.97

To add to a project, please Log In.

125483223 126916482 142336017 195346910 144949695 165065863 138732278