Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-HAFBLF0050CAAX5
Manufacturer Part #:

HAFBLF0050CAAX5

Manufacturer:

Description: Flow Sensors 50 sccm,Long Port Analog,Fast Mt, 5V
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,087, Mouser Enhanced Catalog
PDF Page 2,087, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
RoHS: RoHS Compliant Details
Sensor Type: Air Flow
Rated Range: 50 SCCM
Accuracy/Reliability: +/- 2.5 % Full Scale
Analog Output: - 0.3 VDC to + 6 VDC
Supply Voltage: 5 V
Port Size: Long Port
Series: HAF
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
18 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $81.66
  10: $69.14
  25: $68.96
  50: $67.82

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BTS452R
Power Switch ICs - Power Distribution Smart High S ...
Infineon Technologies
1: $2.23
BTS133TC
Power Switch ICs - Power Distribution HITFET
Infineon Technologies
1: $3.18
HAFBLF0750CAAX5
Flow Sensors 750 sccm,Long Port Analog,Fast Mt, 5V
Honeywell
1: $69.40
HAFBLF0050C4AX5
Flow Sensors 50 sccm,Long Port Digital,Fast Mt, 5V
Honeywell
1: $81.66
D6F-P0001A1
Flow Sensors MEMS Flow Flange Mt 0-0.1 LPM PCB Ter ...
Omron Electronics
1: $47.56
CPCL10DFC
Board Mount Pressure / Force Sensors +/-10 IN H2O ...
Honeywell
1: $35.64
HAFBSF0200CAAX5
Flow Sensors Short Port 5VDC +/-2.5% 200SCCM
Honeywell
1: $87.21
SSCDANN060PGAA5
Board Mount Pressure / Force Sensors DIP Axial 60 ...
Honeywell
1: $30.05
CPCL04DFC
Board Mount Pressure / Force Sensors 0in.H2O to 4i ...
Honeywell
1: $34.94
GKZS6
Switch Accessories Straight Key (GKS)
Honeywell
1: $5.38
26PCBFA6D
Board Mount Pressure / Force Sensors 0-5Psi Diff. ...
Honeywell
1: $30.30

126916482 138732278 182994120 125483223 124568401 144949695