Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-GTN1A211
Manufacturer Part #:

GTN1A211

Manufacturer:

Description: Industrial Hall Effect / Magnetic Sensors .5W 1Kohm 350V.125in TOL +/-10% LIN +/-5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Industrial Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Operating Supply Voltage: 24 V to 32 V
Current Rating: 15 mA
Mounting Style: Screw
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
66 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  

Quantities greater than 66 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $57.99
  50: $41.34
  100: $39.73
  500: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AT62-12-0144
Automotive Connectors Socket Contact #12 S&F Gold ...
Amphenol SINE Systems
1: $0.84
ATP06-2S-EC01
Automotive Connectors ATP Series Plug 2 Way Blk w/ ...
Amphenol SINE Systems
1: $1.88
AT60-12-0144
Automotive Connectors Pin Contact #12 S&F Gold Pla ...
Amphenol SINE Systems
1: $0.46
ATP04-2P-EC01
Automotive Connectors ATP Series 2 Way Blk Recept ...
Amphenol SINE Systems
1: $2.58
OPA365AIDBVR
Operational Amplifiers - Op Amps 2.2V 50MHz Low No ...
Texas Instruments
1: $1.58
MC33931VW
Motor / Motion / Ignition Controllers & Drivers 5A ...
Freescale Semiconductor
1: $4.27
282087-1
Automotive Connectors HSG PLG 1X03C F/H
TE Connectivity / AMP
1: $2.16
AT60-220-1231
Automotive Connectors Male Cont Machined Formed 12 ...
Amphenol SINE Systems
1: $0.78
AT62-210-1231
Automotive Connectors Female 12-14 AWG Machined Co ...
Amphenol SINE Systems
1: $1.42
282110-1
Heavy Duty Power Connectors RECEPTACLE CONTACT
TE Connectivity / AMP
14000: $0.09
24LC515-I/P
EEPROM 64kx8 64B - 2.5V
Microchip Technology
1: $3.58
MSP430F6723IPN
16-bit Microcontrollers - MCU Mixed Signal MCU
Texas Instruments
1: $5.17
282403-1
Power to the Board S-SEAL SKT 22-20 BR/SN
TE Connectivity / AMP
1: $0.27
281934-4
Jones Plugs & Sockets HSG ACC:WIRE SEAL GRN
TE Connectivity / AMP
1: $0.18
WK-2
Hook-up Wire 140pc JUMPER WIRE KIT
Global Specialties
1: $6.00
SLPX332M100E7P3
Aluminum Electrolytic Capacitors - Snap In 3300uF ...
Cornell Dubilier
1: $4.82
SN74AC244PWR
Buffers & Line Drivers Tri-State Octal
Texas Instruments
1: $0.88
RHS6R0E
Rheostats 25watt 6ohm 500V Std Shaft
Ohmite
1: $32.34
GTN1A111
Industrial Hall Effect / Magnetic Sensors 8 Vdc to ...
Honeywell
1: $83.00
293-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.15

144949695 164081365 126916482