Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-GTN1A117
Manufacturer Part #:

GTN1A117

Manufacturer:

Description:
Industrial Hall Effect / Magnetic Sensors ELECTRONIC BRANDED
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Industrial Hall Effect / Magnetic Sensors
Operating Supply Voltage: 12 V to 16 V
Mounting Style: Screw
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Brand: Honeywell
Factory Pack Quantity: 128
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 93
Multiples: 1
Pricing (USD)
  93: $45.27
  100: $43.17
  250: $41.69
  500: Quote

To add to a project, please Log In.

195346910 164081365 126916482 142336017 144949695