|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-GMS10RVS
Manufacturer Part #:

GMS10RVS

Manufacturer:

Description:
Air Quality Sensors OXYGEN SENSOR 4V 40UA
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Air Quality Sensors
RoHS: RoHS Compliant Details
Brand: Honeywell
Type: Oxygen Sensor
Maximum Operating Temperature: + 700 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 4 V
Mounting Style: Wires
Packaging: Bulk
Sensitivity: 1.05 ms/mbar
Series: GMS-10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$290.49

To add to a project, please Log In.

143731435 116245381 126916482 144949695 142336017 146982094 195346910