Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-GLLA01A1B
Manufacturer Part #:

GLLA01A1B

Manufacturer:

Description:
Limit Switches Side Rtry Fxd Lngth Lever w/metal roller
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Limit Switches
RoHS: RoHS Compliant Details
Contact Form: 1 NC, 1 NO
Brand: Honeywell
Actuator: Lever
Current Rating: 10 A
Voltage Rating AC: 300 V
Voltage Rating DC: 250 V
Operating Force: 12 N
IP Rating: IP 65
NEMA Rating: 1, 12, 13
Termination Style: Screw
Factory Pack Quantity: 10
Tradename: Microswitch
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BMX055 IMUs - Inertial Measurement Units 11,872
206138-8 Standard Circular Connector 6,250
206429-1 Standard Circular Connector 9,580
206708-1 Standard Circular Connector 6,936
211399-1 Standard Circular Connector 4,302
BMP280 Board Mount Pressure Sensors 13,298
206036-1 Standard Circular Connector 4,820
206037-1 Standard Circular Connector 3,025
206044-1 Standard Circular Connector 4,824
GLLC01A2B Limit Switches 14
Real Time Availability
Stock:
48 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $21.90
  10: $16.39
  50: $15.70
  100: $15.09
  200: $14.40
  500: $14.07
  1,000: Quote

To add to a project, please Log In.


This product is also available in:
197755199 100804318 188166899 153879077 165583196 167387259 189371948 133639882 196290552 171030384