Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-GLEA01B
Manufacturer Part #:

GLEA01B

Manufacturer:

Description:
Limit Switches 13N 2.9lb 10A 300VAC 1NC 1NO SPDT Snap
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Limit Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT - 1 NC / 1 NO
Brand: Honeywell
Actuator: Plunger
Current Rating: 10 A
Voltage Rating AC: 300 V
Voltage Rating DC: 250 V
Operating Force: 13 N
IP Rating: IP 66
NEMA Rating: 1, 4, 12, 13
Termination Style: Quick Connect
Switch Type: Limit Switches
Tradename: Microswitch
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
21 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $61.09
  10: $50.69
  25: $48.57
  50: $46.69
  100: $44.52
  250: $42.99
  500: Quote

To add to a project, please Log In.


This product is also available in:
197755199 195106557 100804318 100252515 188166899 165583196 133639882 167387259 196290552 189371948 171030384