Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-GLEA01A2B
Manufacturer Part #:

GLEA01A2B

Manufacturer:

Description:
Limit Switches .165Nm 1.50in lb 10A 1NC 1NO SPDT Snap
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Limit Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT - 1 NC / 1 NO
Brand: Honeywell
Actuator: Lever
Current Rating: 10 A
Voltage Rating AC: 300 V
Voltage Rating DC: 250 V
Operating Force: 0.165 N
IP Rating: IP 66
NEMA Rating: 1, 4, 12, 13
Termination Style: Screw
Switch Type: Limit Switches
Tradename: Microswitch
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GLAA01A2A Limit Switches 19
GLDA01A1B Limit Switches 97
LSA1A Limit Switches 29
GLCB01B Limit Switches 4
Real Time Availability
Stock:
26 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $63.07
  10: $52.33
  25: $50.14
  50: $48.20
  100: $45.97
  250: $44.38
  500: Quote

To add to a project, please Log In.


This product is also available in:
197755199 195106557 100804318 100252515 188166899 165583196 189371948 133639882 196290552 167387259 171030384