|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-GLEA01A1A
Manufacturer Part #:

GLEA01A1A

Manufacturer:

Description:
Limit Switches .165Nm 1.50in lb 10A 1NC 1NO SPDT Snap
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Limit Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Brand: Honeywell
Actuator: Roller
Current Rating: 10 A
Voltage Rating AC: 300 V
Voltage Rating DC: 250 VDC
Operating Force: 0.165 N
IP Rating: IP66
NEMA Rating: 1, 4, 12, 13
Termination Style: Screw
Switch Type: Limit Switches
Tradename: Microswitch
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
23 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$61.74
2:
$57.85
5:
$54.69
10:
$51.23
25:
$49.09
50:
$47.18
100:
$45.00
250:
$43.44

To add to a project, please Log In.

197755199 195106557 100804318 100252515 188166899 165583196 133639882 171030384 189371948 167387259 196290552