|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-GLDA01C
Manufacturer Part #:

GLDA01C

Manufacturer:

Description:
Limit Switches Top Roller Plunger
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Limit Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Brand: Honeywell
Actuator: Roller Plunger
Current Rating: 10 A
Voltage Rating AC: 600 V
Voltage Rating DC: 250 VDC
Operating Force: 16 N
IP Rating: IP66
NEMA Rating: 1, 12, 13
Termination Style: Quick Connect
Switch Type: Limit Switches
Tradename: Microswitch
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
S301T Toggle Switches 261
Real Time Availability
Stock:
31 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$43.09
5:
$36.42
10:
$34.43
25:
$32.25
50:
$30.90
100:
$29.70
250:
$28.33

To add to a project, please Log In.

197755199 100804318 100252515 188166899 165583196 189371948 171030384 133639882 155759368 167387259 196290552