|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-GLCB06A1B-4
Manufacturer Part #:

GLCB06A1B-4

Manufacturer:

Description:
Limit Switches LIMIT SWITCH
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Limit Switches
RoHS: RoHS Compliant Details
Contact Form: DPST
Actuator: Side Rotary
Current Rating: 10 A
Voltage Rating AC: 300 V
Voltage Rating DC: 250 VDC
Operating Force: 0.12 N
Termination Style: Conduit
Brand: Honeywell
Packaging: Bulk
Switch Type: Limit Switches
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
12065287 Automotive Connectors 49,459
DF40HC(3.0)-100DS-0.4V(51 Board to Board & Mezzanine Connectors 2,640
501920-4001 Board to Board & Mezzanine Connectors 1,163
MK23-35-B-2 Proximity Sensors 10
50D90-01-1-AJN Rotary Switches 181
MAX3227ECUE+ RS-232 Interface IC 316
M95320-DFMN6TP EEPROM 5,023
0443005.DR Surface Mount Fuses 5,288
GCM1885C2A470JA16D Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,276
GLCB07A1B-3 Limit Switches 3
Real Time Availability
Stock:
19 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$48.02
2:
$45.00
5:
$42.54
10:
$39.84
25:
$38.18
50:
$36.69
100:
$35.00
250:
$33.79

To add to a project, please Log In.

165583196 167387259 171030384 189371948 133639882 196290552