|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-GLAC01A2B
Manufacturer Part #:

GLAC01A2B

Manufacturer:

Description:
Limit Switches 1NC 1NO SPDT 20 mm Side Rotary w/Roller
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Limit Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Actuator: Roller
Current Rating: 10 A
Voltage Rating AC: 600 V
Voltage Rating DC: 250 VDC
Operating Force: 0.33 N
IP Rating: IP67
NEMA Rating: 1, 4, 12, 13
Termination Style: Screw
Brand: Honeywell
Switch Type: Limit Switches
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$101.78
2:
$97.79
5:
$91.51
10:
$86.36
25:
$83.01
50:
$79.16
100:
$76.43

To add to a project, please Log In.

175490677 197755199 100804318 195106557 188166899 165583196 189371948 171030384 167387259 133639882 155759368 196290552