|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-FSS1500NST
Manufacturer Part #:

FSS1500NST

Manufacturer:

Description:
Force Sensors & Load Cells +/- 15 mV
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Force Sensors & Load Cells
RoHS: RoHS Compliant Details
Sensor Type: Force Sensor
Operating Force: 1.5 kgf
Brand: Honeywell
Accuracy: 0.5 %
Output Type: Analog
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Factory Pack Quantity: 100
Supply Voltage - Max: 12 VDC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CG37.5LD004 Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 441
SN65HVD230DR CAN Interface IC 50,969
IHLP2525CZER4R7M01 Fixed Inductors 29,409
MCP6001T-I/OT Operational Amplifiers - Op Amps 43,654
AD623ARZ Instrumentation Amplifiers 2,505
EE-SX1108 Optical Switches, Transmissive, Phototransistor Output 10,627
NC7WZ17P6X Buffers & Line Drivers 44,920
25AA010AT-I/OT EEPROM 3,373
MSP430G2755IRHA40R 16-bit Microcontrollers - MCU 2,447
CRCW04024K70FKEDHP Thick Film Resistors - SMD 17,200
Real Time Availability
Stock:
74 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks

Quantities greater than 74 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$60.78
10:
$50.44
25:
$48.33
50:
$46.45
100:
$44.30
250:
$42.77

To add to a project, please Log In.

126916482 144949695 142336017 195346910