|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-FSG15N1A
Manufacturer Part #:

FSG15N1A

Manufacturer:

Description:
Force Sensors & Load Cells +/- 30 mV
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Force Sensors & Load Cells
RoHS: RoHS Compliant Details
Operating Force: 1.5 kgf
Brand: Honeywell
Accuracy: 0.5 %
Output Type: Analog
Mounting Style: Through Hole
Operating Supply Voltage: 10 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Supply Voltage - Max: 12 VDC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XB24-Z7WIT-004 Zigbee / 802.15.4 Modules 1,682
MIKROE-1120 Battery Packs 442
PIC16F628A-I/P 8-bit Microcontrollers - MCU 5,544
HIH9131-000-001 Board Mount Humidity Sensors 456
BC847C,215 Bipolar Transistors - BJT 94,090
SR16C-J6 Board Mount Hall Effect / Magnetic Sensors 363
FSS1500NSB Force Sensors & Load Cells 51
1865-03G-KDN Board Mount Pressure Sensors 12
FSS1500NGB Force Sensors & Load Cells 9
Real Time Availability
Stock:
30 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$94.56
10:
$80.23
25:
$77.12
50:
$73.54
100:
$71.01

To add to a project, please Log In.

126916482 142336017 195346910 144949695