|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-FS03
Manufacturer Part #:

FS03

Manufacturer:

Description:
Force Sensors & Load Cells 1.5lb 5V 2s to 4s 1.0 typ., 3.0 max
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Force Sensors & Load Cells
RoHS: RoHS Compliant Details
Operating Force: 3 lbf
Brand: Honeywell
Accuracy: 1 %
Output Type: Analog
Mounting Style: Through Hole
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RFD22102 Bluetooth / 802.15.1 Development Tools 553
CY8C5868AXI-LP035 ARM Microcontrollers - MCU 1,323
OPA2134UA/2K5 Audio Amplifiers 14,134
LD1117S33TR LDO Voltage Regulators 8,526
CRCW06030000Z0EA Thick Film Resistors - SMD 1,648,884
CRCW06031K00FKEA Thick Film Resistors - SMD 647,150
CRCW060310K0FKEA Thick Film Resistors - SMD 898,137
LW Y1SG-BFCF-GKJM-1-Z Standard LEDs - SMD 47,378
FX19-0-1-0001-0100-L Force Sensors & Load Cells 77
LM78L05ACMX/NOPB Linear Voltage Regulators 15,109
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 25
Multiples: 25
Pricing (USD)
25:
$87.70
100:
$82.87

To add to a project, please Log In.

142336017 126916482 144949695