Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-FS01
Manufacturer Part #:

FS01

Manufacturer:

Description:
Force Sensors & Load Cells 1.5lb 5V 2s to 4s 1.0 typ., 3.0 max
PDF Data Sheet
 
Share |
Manufacturer: Honeywell
Product Category: Force Sensors & Load Cells
RoHS: RoHS Compliant Details
Operating Force: 1.5 lbf
Brand: Honeywell
Accuracy: 1 %
Output Type: Analog
Mounting Style: Through Hole
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Series: FS01
Factory Pack Quantity: 25
Supply Voltage - Max: 12 V
Supply Voltage - Min: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RFD22102 Bluetooth / 802.15.1 Development Tools 969
CY8C5868AXI-LP035 ARM Microcontrollers - MCU 1,630
DF13-2630SCF Headers & Wire Housings 468,439
FSG15N1A Force Sensors & Load Cells 23
FS03 Force Sensors & Load Cells 24
FSS1500NSB Force Sensors & Load Cells 33
1865-03G-KDN Board Mount Pressure Sensors 25
AWM720P1 Flow Sensors 57
FSS1500NGB Force Sensors & Load Cells 14
1865-07G-KDN Board Mount Pressure Sensors 3
Real Time Availability
Stock:
16 Can Ship Immediately

On Order: 50 View Delivery Dates  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $92.73
  25: $85.00
  100: $80.32

To add to a project, please Log In.

142336017 195346910 126916482 144949695