Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-FKS-1/2
Manufacturer Part #:

FKS-1/2

Manufacturer:

Description: Potentiometer Tools & Hardware Slotted shaft 1/2 in.(12.7mm) long
 
Share |
Manufacturer: Honeywell
Product Category: Potentiometer Tools & Hardware
RoHS: RoHS Compliant Details
Brand: Honeywell
Product: Potentiometer Shafts
For Use With: Potentiometers
Factory Pack Quantity: 100
Type: 0.5 in Shaft
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
67 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.22

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
25SVPD22M
Aluminum Organic Polymer Capacitors 25volts 47uF 4 ...
Panasonic
1: $2.01
LM3886TF/NOPB
Audio Amplifiers HIGH-PERF 68W AUDIO PWR AMP
Texas Instruments
1: $6.60
SMV1233-079LF
Varactor Diodes Ls=.7nH SC-79 Single
Skyworks Solutions, Inc.
1: $1.14
55A0111-22-9
Hook-up Wire 22AWG 19x34 TIN WH PRICE PER FT
TE Connectivity / Raychem
1: $0.24
AVE107M06D16T-F
Aluminum Electrolytic Capacitors - SMD 100uF 6.3V ...
Cornell Dubilier
1: $0.33
SPUJ190900
Pushbutton Switches HORZ LATCHING 2 POLE
ALPS
1: $1.18
NJM4580E-TE1
Operational Amplifiers - Op Amps Dual
NJR
1: $0.38
PBH2UEENAGX
Pushbutton Switches PUSHBUTTON 2 POLE
E-Switch
1: $1.59
55A0112-16-9
Hook-up Wire 16AWG 19x29 RCW WH PRICE PER FT
TE Connectivity / Raychem
1: $0.86
0034.3124
Cartridge Fuses FST 5X20 250V 5A
Schurter
1: $0.27
RS6011DP6003
Slide Potentiometers Dual Unit, 60mm Vertical Type
ALPS
1: $3.08
RS6011DP6002
Slide Potentiometers Dual Unit, 60mm Vertical Type
ALPS
1: $3.08
PTV09A-4020F-A103
Potentiometers 10K AUDIO 20%
Bourns
1: $0.70
PDB12-G4201-103AF
Potentiometers 10K AUDIO 12MM
Bourns
1: $0.85
536B201
Precision Potentiometers 7/8" WW 200ohms 10 Turns
Vishay / Spectrol
1: $12.27
1N4734A
Zener Diodes 5.6V 1W ZENER 5%
Fairchild Semiconductor
1: $0.23
L-15WR10KV4E
Fixed Inductors 100nH 10%
Johanson Technology
1: $0.36
L-15W2N7CV4E
Fixed Inductors 2.7nH
Johanson Technology
1: $0.36
BU-24APN
Test Clips 25A HEAVY DUTY CLIP
Mueller Electric
1: $1.31
RK09D117000B
Potentiometers Single Unit 20V DC 30mm shaft
ALPS
1: $0.87


129527177 128842034 161858062 199769614