|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

FF-SYB03400M2-3

Manufacturer:

Description:
Safety Light Curtains Safety Electronic
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Safety Light Curtains
Series: FF-SYB
Operating Temperature Range: 0 C to + 55 C
Description/Function: Type 4 three beam safety light curtain
Brand: Honeywell
Ingress Protection: IP65, NEMA 4, 13
Operating Supply Voltage: 24 VDC
Output Type: 2 Fail-Safe Static
Product: Safety Light Curtains
Range: 0 m to 30 m
Resolution: 400 mm
Safety Rating: 1, 2, 4, 3
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001