|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

FF-SNC1SA05PA-QD

Manufacturer:

Description:
Safety Light Curtains Safety Electronic
Share |
Manufacturer: Honeywell
Product Category: Safety Light Curtains
Series: FF-SNC
Operating Temperature Range: - 10 C to + 55 C
Description/Function: FF-SNC sensor/actuator pair with 5 m cordset
Brand: Honeywell
Ingress Protection: IP 67
Material: Acrylonitrile Butradiene Styrene (ABS)
Product: Module
Range: 5 mm to 12 mm
Safety Rating: 1, 2, 3
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001