|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

FF-SCAN418E

Manufacturer:

Description:
Safety Light Curtains Safety Electronic
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Safety Light Curtains
Series: FF-SCAN
Operating Temperature Range: 0 C to + 55 C
Description/Function: Type 4 four beam safety light curtain
Brand: Honeywell
Ingress Protection: IP67, IP20
Material: Aluminum and Polycarbonate
Operating Supply Voltage: 120 VAC
Power Consumption: 20 VA
Product: Module
Range: 0 m to 25 m
Resolution: 40 mm to 400 m
Safety Rating: 4
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001