|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

FF-SB14E/R04K-S2

Manufacturer:

Description:
Safety Light Curtains Safety Electronic
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Safety Light Curtains
Series: FF-SB
Operating Temperature Range: 0 C to + 55 C
Description/Function: Type 4 safety light curtain, 417 mm protection height
Brand: Honeywell
Ingress Protection: IP65, NEMA 4, 13
Material: Aluminum and Polycarbonate
Operating Supply Voltage: 120 VAC / 240 VAC
Output Type: 2 NO, 1 NC
Power Consumption: 8 VA
Product: Safety Light Curtains
Range: 0 m to 10 m
Resolution: 35 mm
Safety Rating: 4
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001