Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-FF-MPFE18A1-CS
Manufacturer Part #:

FF-MPFE18A1-CS

Manufacturer:

Description: Safety Light Curtains Safety Electronic
PDF Data Sheet
 
Share |
Manufacturer: Honeywell
Series: FF-SCAN
Operating Temperature Range: 0 C to + 55 C
Description/Function: Emitter for FF-SCAN series safety light curtain
Ingress Protection: IP65, NEMA 4, 13
Product: Emitter
Range: 0 m to 25 m
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $298.36

To add to a project, please Log In.


144949695 126916482 187003617