|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-F56103111
Manufacturer Part #:

F56103111

Manufacturer:

Description:
Industrial Motion & Position Sensors 76.2mm, Elec Travel Binder 681 Term
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Industrial Motion & Position Sensors
RoHS: RoHS Compliant Details
Product: Position Sensor
Voltage Rating: 40 VDC
Linearity: +/- 0.1 %
Brand: Honeywell
Electrical Travel: 76.2 mm
Mechanical Travel: 80 mm
Unit Weight: 5.784930 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$361.73
2:
$344.03
5:
$324.67
10:
$312.06
25:
$297.61

To add to a project, please Log In.

107863422 128842034 144949695 126916482 142336017 195346910