|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-F56103109
Manufacturer Part #:

F56103109

Manufacturer:

Description:
Industrial Motion & Position Sensors 76.2mm, Elec Travel Binder 681 Term
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Industrial Motion & Position Sensors
RoHS: RoHS Compliant Details
Product: Position Sensor
Voltage Rating: 40 VDC
Linearity: +/- 1 %
Brand: Honeywell
Electrical Travel: 76.2 mm
Mechanical Travel: 80 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$308.68
2:
$293.57
5:
$277.05
10:
$266.29
25:
$253.96

To add to a project, please Log In.

195346910 107863422 126916482 128842034 144949695 142336017