|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-F38000206
Manufacturer Part #:

F38000206

Manufacturer:

Description:
Linear Displacement Sensors RESISTIVE & OPTICAL
Share |
Manufacturer: Honeywell
Product Category: Linear Displacement Sensors
Travel: 152.4 mm
Operating Force: 28.35 g
Linearity: 0.5 %
Voltage Rating: 30 VDC
Brand: Honeywell
Electrical Travel: 152.4 mm
Mechanical Travel: 153.67 mm
Unit Weight: 1.093493 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$324.75
2:
$308.86
5:
$291.48
10:
$280.16
25:
$267.19

To add to a project, please Log In.

126916482 144949695 142336017 195346910 188178062