Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-F38000205
Manufacturer Part #:

F38000205

Manufacturer:

Description:
Linear Displacement Sensors 127mm, 1% Linearity Electrical Travel
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Linear Displacement Sensors
RoHS: RoHS Compliant Details
Travel: 127 mm
Operating Force: 28.35 g
Linearity: +/- 0.1 %
Voltage Rating: 30 VDC
Brand: Honeywell
Electrical Travel: 127 mm
Mechanical Travel: 128.27 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $277.97
  10: $239.80
  25: $228.70
  50: $220.81

To add to a project, please Log In.

126916482 188178062 195346910 142336017 144949695