|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-F38000204
Manufacturer Part #:

F38000204

Manufacturer:

Description:
Linear Displacement Sensors 101 6mm Electrcl Tvl 6K/0.1% 4-40
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Linear Displacement Sensors
RoHS: RoHS Compliant Details
Brand: Honeywell
Travel: 102.87 mm
Operating Force: 28.35 g
Linearity: +/- 0.1 %
Voltage Rating: 30 VDC
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
74LV14N,112 Inverters 591
L293D Motor / Motion / Ignition Controllers & Drivers 539
LD1117S33TR LDO Voltage Regulators 8,526
STM32L152C-DISCO Development Boards & Kits - ARM 168
MUSB-2A111-024-BP USB Connectors 3,919
EEV-FK2A470Q Aluminum Electrolytic Capacitors - SMD 3,576
SLF10145T-221MR65-PF Fixed Inductors 5,722
109P0524H7D01 DC Fans 162
DXW21BN7511SL Signal Conditioning 10,288
PHP02512E10R0BST5 Thin Film Resistors - SMD 548
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$313.50
2:
$298.16
5:
$281.38
10:
$270.45
25:
$257.93

To add to a project, please Log In.

188178062 144949695 126916482 142336017 195346910