|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-F38000202
Manufacturer Part #:

F38000202

Manufacturer:

Description:
Linear Displacement Sensors 50 8 mm Electrcl Tvl 3K/0.1% 4-40
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Linear Displacement Sensors
RoHS: RoHS Compliant Details
Brand: Honeywell
Travel: 50.07 mm
Operating Force: 28.35 g
Linearity: 0.5 %
Voltage Rating: 30 V
Electrical Travel: 50.8 mm
Mechanical Travel: 52.07 mm
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$282.95
10:
$232.80
50:
$224.77

To add to a project, please Log In.

142336017 195346910 188178062 126916482 144949695