|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-F38000201
Manufacturer Part #:

F38000201

Manufacturer:

Description:
Linear Displacement Sensors 25 4 mm Electrcl Tvl 1.5K/0.25 4-40
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Linear Displacement Sensors
RoHS: RoHS Compliant Details
Brand: Honeywell
Travel: 26.67 mm
Operating Force: 28.35 g
Linearity: + / - 0.25 %
Voltage Rating: 30 VDC
Electrical Travel: 25.4 mm
Mechanical Travel: 26.67 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$255.62
2:
$243.11
5:
$229.43
10:
$220.52
25:
$210.31
50:
$203.06

To add to a project, please Log In.

188178062 195346910 144949695 142336017 126916482